357-048-542-212

Heilind Number:EDA357-048-542-212
Manufacturer:EDAC
Manufacturer Number:357-048-542-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-048-542-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-048-542-212

Detailed Description

Enhance connectivity with this high-performance Card Edge Connector, designed for seamless integration on PCBs. Boasting a sleek Black color and crafted from durable UL 94V-0 Thermoplastic Polyester, it ensures reliable operation even in demanding environments. With a double row configuration and 48 positions, it offers ample connectivity options. The contact material, made of Copper Alloy, guarantees efficient signal transmission. Featuring a pitch of .156 inches and row spacing of .2 inches, it facilitates smooth data transfer. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C ensures dependable performance in varying conditions. Perfect for applications in the electronics industry, this connector is a must-have for seamless board-to-board connections.