357-048-542-258

Heilind Number:EDA357-048-542-258
Manufacturer:EDAC
Manufacturer Number:357-048-542-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-048-542-258
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-048-542-258

Detailed Description

Enhance connectivity within your electronic devices with this sleek and reliable Card Edge Connector in classic black. Designed for optimal performance, it features a durable housing crafted from UL 94V-0 Thermoplastic Polyester, guaranteeing safety and longevity. With two rows and 48 positions, it offers ample space for seamless board-to-board connections. The copper alloy contact material ensures efficient power transmission, while the .156-inch pitch and .2-inch row spacing allow for precise integration. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a versatile component suitable for a wide array of applications. Trust in this connector to deliver consistent and secure connectivity, meeting your electronic assembly needs with ease.