357-048-555-203

Heilind Number:EDA357-048-555-203
Manufacturer:EDAC
Manufacturer Number:357-048-555-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-048-555-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-048-555-203

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector, designed for seamless board-to-board integration. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring a sleek black finish, this connector not only offers robust protection but also adds a touch of sophistication to your setup. With a contact material of Copper Alloy, it ensures efficient power transmission, capable of handling up to 5A of current. The connector's 48 positions, spread across 2 rows with a pitch of .156 inches, provide ample room for versatile connectivity options. Its straight mount orientation and a row spacing of .2 inches make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a reliable solution for various industrial applications. Upgrade your connectivity game with this essential component, a must-have in any engineer's toolkit.