357-048-555-204

Heilind Number:EDA357-048-555-204
Manufacturer:EDAC
Manufacturer Number:357-048-555-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-048-555-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-048-555-204

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, it guarantees reliable operation even in challenging environments. Featuring two rows of Copper Alloy contacts, it offers a total of 48 positions with a pitch of .156 inches. With a current rating of 5 A and an operating temperature range of -40 to 105 °C, this connector ensures efficient power transmission under varied conditions. Its straight mount orientation and precise row spacing of .2 inches make it easy to integrate into your setup. Perfect for a wide range of applications, from industrial machinery to consumer electronics, this connector is a must-have for any PCB assembly project. Elevate your connectivity game with this essential component.