357-048-555-208

Heilind Number:EDA357-048-555-208
Manufacturer:EDAC
Manufacturer Number:357-048-555-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-048-555-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-048-555-208

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for seamless integration on PCBs, this black connector boasts a sturdy UL 94V-0 Thermoplastic Polyester housing that ensures reliable performance. With two rows of durable Copper Alloy contacts, it facilitates high-speed data transfer at an amperage of 5 A. The .156-inch pitch and .2-inch row spacing provide efficient signal routing, accommodating up to 48 positions for versatile connectivity options. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C guarantees functionality in various environments. Trust in this essential component for seamless board-to-board connections in your electronic projects.