357-048-556-201

Heilind Number:EDA357-048-556-201
Manufacturer:EDAC
Manufacturer Number:357-048-556-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-048-556-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-048-556-201

Detailed Description

Enhance connectivity in your electronic projects with this high-quality Card Edge Connector. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable conductivity. With a pitch of .156 inches and two rows of 48 positions, it offers versatility for various PCB connections. The black color adds a sleek finish, perfect for professional applications. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for your circuit board needs. Upgrade your setup with this essential component.