357-048-556-202

Heilind Number:EDA357-048-556-202
Manufacturer:EDAC
Manufacturer Number:357-048-556-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-048-556-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-048-556-202

Detailed Description

Upgrade your connectivity with our Card Edge Connector, designed for seamless integration in your electronic projects. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector ensures reliable performance in any environment. With a high amperage rating of 5A, it offers robust power delivery for your applications. Featuring two rows and 48 positions, it provides ample connectivity options for your PCB setups. The copper alloy contact material guarantees efficient signal transmission, while the .156-inch pitch and .2-inch row spacing allow for easy installation. Whether you're working on a DIY project or industrial application, this connector, with a straight mount orientation, is the perfect choice. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's built to withstand even the harshest conditions. Upgrade your connectivity solutions with this essential component.