357-048-556-203

Heilind Number:EDA357-048-556-203
Manufacturer:EDAC
Manufacturer Number:357-048-556-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-048-556-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-048-556-203

Detailed Description

Enhance connectivity with our Card Edge Connector, designed for seamless integration in your electronic setup. Its sleek black finish adds a touch of sophistication, while its durable UL 94V-0 Thermoplastic Polyester housing ensures reliable performance. With two rows of copper alloy contacts, each capable of carrying up to 5 A of current, this connector offers high efficiency in power transmission. The .156-inch pitch and .2-inch row spacing provide precise alignment for 48 positions, facilitating seamless data transfer on your PCB. Operating smoothly in temperatures ranging from -40 to 105 °C, it's perfect for a wide range of applications. Upgrade your connectivity solutions with this essential component.