357-048-556-258

Heilind Number:EDA357-048-556-258
Manufacturer:EDAC
Manufacturer Number:357-048-556-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-048-556-258
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-048-556-258

Detailed Description

Enhance connectivity within your circuitry with this Card Edge Connector in sleek black. Designed for high-performance, it boasts a current rating of 5 A, ensuring optimal power transmission. Crafted with UL 94V-0 Thermoplastic Polyester housing, it guarantees durability and safety in operation. Featuring two rows of copper alloy contacts, with a pitch of .156 in and row spacing of .2 in, it offers seamless connectivity in your PCB setup. With 48 positions available, it accommodates a variety of connections. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for different applications. Upgrade your PCB assembly with this essential component.