357-048-558-203

Heilind Number:EDA357-048-558-203
Manufacturer:EDAC
Manufacturer Number:357-048-558-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-048-558-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-048-558-203

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this black connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in various industrial applications. With a 5A amperage capacity and copper alloy contact material, it guarantees efficient power transmission. Boasting a dual-row configuration with 48 positions, it offers ample connectivity options. The .156-inch pitch and .2-inch row spacing allow for precise alignment on your circuit board. Its right-angle mount orientation adds versatility, while the wide operating temperature range of -40 to 105°C ensures stable performance in diverse environments. Explore seamless board-to-board connections with this essential component.