357-048-558-212

Heilind Number:EDA357-048-558-212
Manufacturer:EDAC
Manufacturer Number:357-048-558-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-048-558-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-048-558-212

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration onto PCBs, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black. With a dual-row configuration and 48 positions, it offers ample space for multiple connections. Each contact is crafted from robust Copper Alloy, ensuring reliable signal transmission. The .156-inch pitch and .2-inch row spacing allow for precise alignment. Its right-angle mount orientation adds versatility to installation, while its wide operating temperature range of -40 to 105 °C guarantees optimal performance in various environments. Perfect for demanding applications, this connector is a must-have for any electronics project.