357-048-558-268

Heilind Number:EDA357-048-558-268
Manufacturer:EDAC
Manufacturer Number:357-048-558-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-048-558-268
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-048-558-268

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, this black connector boasts a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in any application. With a 5 A amperage rating and copper alloy contact material, it guarantees efficient power transmission. Featuring two rows and 48 positions with a .156-inch pitch and .2-inch row spacing, it allows for versatile and secure connections. The right-angle mount orientation further optimizes space utilization. Operating flawlessly in a wide temperature range from -40 to 105 °C, it is suitable for various environments. A valuable addition to any project, this connector excels in performance, durability, and ease of installation, making it an essential component for your electronic assembly needs.