357-048-559-201

Heilind Number:EDA357-048-559-201
Manufacturer:EDAC
Manufacturer Number:357-048-559-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-048-559-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-048-559-201

Detailed Description

Enhance connectivity in your electronic projects with this Card Edge Connector. Designed for precision and durability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in demanding environments. With a 5 A amperage rating and copper alloy contact material, it guarantees efficient power transmission. The connector offers 48 positions across 2 rows, with a pitch of .156 inches and row spacing of .2 inches, facilitating seamless integration on circuit boards. Its right-angle mount orientation allows for versatile installation options, while an operating temperature range of -40 to 105°C ensures optimal functionality in various settings. Perfect for board-to-board connections, this component is a must-have for any electronics enthusiast.