357-048-559-204

Heilind Number:EDA357-048-559-204
Manufacturer:EDAC
Manufacturer Number:357-048-559-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-048-559-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-048-559-204

Detailed Description

Enhance your PCB connections with our premium Card Edge Connector in sleek black. Engineered for optimal performance, this connector boasts a 5A amperage capacity and durable housing made of UL 94V-0 Thermoplastic Polyester. With two rows of copper alloy contacts and a pitch of .156 inches, it offers seamless integration for your electronic projects. Featuring 48 positions in a right-angle mount orientation, it ensures versatile connectivity. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for a wide range of applications in the field of electronics. Trust in the reliability and quality of our Card Edge Connector for all your PCB needs.