357-048-559-207

Heilind Number:EDA357-048-559-207
Manufacturer:EDAC
Manufacturer Number:357-048-559-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-048-559-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-048-559-207

Detailed Description

Enhance your PCB connections with this durable Card Edge Connector. Designed for maximum performance, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both reliability and safety. With two rows of copper alloy contacts and a pitch of .156 inches, it offers seamless connectivity for up to 48 positions. The right-angle mount orientation and wide operating temperature range of -40 to 105°C make it suitable for a variety of environments. Upgrade your setup with this essential component for seamless board-to-board connections.