357-048-559-208

Heilind Number:EDA357-048-559-208
Manufacturer:EDAC
Manufacturer Number:357-048-559-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-048-559-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-048-559-208

Detailed Description

Enhance connectivity in your electronic devices with this Card Edge Connector. Designed for efficient board-to-board PCB connection, this black connector features a durable UL 94V-0 Thermoplastic Polyester housing for reliable performance. With two rows of copper alloy contacts and a pitch of .156 inches, it offers secure and precise connectivity. The right-angle mount orientation and 48 positions make it versatile for various applications. Operating smoothly in temperatures ranging from -40 to 105°C, it ensures seamless functionality even in challenging environments. Upgrade your PCB connections with this high-quality connector.