357-048-559-212

Heilind Number:EDA357-048-559-212
Manufacturer:EDAC
Manufacturer Number:357-048-559-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-048-559-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-048-559-212

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing in sleek black for a professional finish. With a dual-row configuration and a total of 48 positions, it offers ample connectivity options for your application. The copper alloy contacts ensure reliable and efficient power transmission, while the .156-inch pitch and .2-inch row spacing allow for easy PCB mounting. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of industrial and commercial settings. Its right-angle mount orientation adds flexibility to your design, making it a versatile choice for your connectivity needs. Upgrade your PCB connections with this top-of-the-line Card Edge Connector.