357-048-560-203

Heilind Number:EDA357-048-560-203
Manufacturer:EDAC
Manufacturer Number:357-048-560-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-048-560-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-048-560-203

Detailed Description

Enhance connectivity on your PCB with this high-performance Card Edge Connector. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring optimal protection and longevity. With a double-row configuration and copper alloy contacts, it offers reliable power delivery with a 5 A amperage rating. The .156-inch pitch and .2-inch row spacing provide efficient signal transmission, while the 48 positions cater to diverse connection needs. Engineered for versatility, this connector supports straight mounting orientation and operates flawlessly in temperatures ranging from -40 to 105 °C. Trust in its quality craftsmanship for seamless board-to-board connectivity in various applications.