357-048-560-204

Heilind Number:EDA357-048-560-204
Manufacturer:EDAC
Manufacturer Number:357-048-560-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-048-560-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-048-560-204

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for efficiency and durability, this essential component features a sleek Black housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliable operation even in challenging environments. With two rows of precision-crafted Copper Alloy contacts, it guarantees seamless power transmission at an amperage of 5 A. The .156-inch pitch and .2-inch row spacing offer easy integration, while the 48 positions allow for versatile connectivity options. Whether in straight or angled mount orientation, this connector ensures a secure and stable connection. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for a wide range of applications, from industrial machinery to consumer electronics. Upgrade your connectivity solutions with this essential component.