357-048-560-208

Heilind Number:EDA357-048-560-208
Manufacturer:EDAC
Manufacturer Number:357-048-560-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-048-560-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-048-560-208

Detailed Description

Enhance connectivity within electronic devices with our Card Edge Connector, designed for seamless integration on printed circuit boards. Crafted with precision, this essential component features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring longevity and reliability in various operating environments. Boasting a dual-row configuration with 48 positions, it offers ample connectivity for complex circuitry. The contact material, made of high-quality Copper Alloy, guarantees optimal signal transmission. With a pitch of .156 inches and row spacing of .2 inches, this connector facilitates efficient data transfer. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance versatility. Trust in this connector for robust and efficient board-to-board connections in your electronic assemblies.