357-048-560-258

Heilind Number:EDA357-048-560-258
Manufacturer:EDAC
Manufacturer Number:357-048-560-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-048-560-258
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-048-560-258

Detailed Description

Enhance your PCB connections with this durable Card Edge Connector. Featuring a sleek black design, it boasts a 5 A amperage capacity, making it perfect for high-power applications. Crafted from UL 94V-0 Thermoplastic Polyester, its housing ensures both reliability and safety. With two rows and 48 positions, it offers ample connectivity options. The Copper Alloy contacts guarantee efficient signal transmission, while the .156-inch pitch and .2-inch row spacing allow for precise placement on your board. Whether you need a straight or right-angle mount, this connector delivers, with an operating temperature range of -40 to 105 °C ensuring performance in various environments. Perfect for use in a variety of electronic projects, it's a must-have component for any PCB assembly.