357-050-400-202

Heilind Number:EDA357-050-400-202
Manufacturer:EDAC
Manufacturer Number:357-050-400-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-050-400-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-050-400-202

Detailed Description

Introducing our 357-050-400-202 Card Edge Connector, a reliable and high-performance solution for your PCB connectivity needs. Designed to meet the demands of modern electronics, this connector boasts a sleek black color and durable UL 94V-0 Thermoplastic Polyester housing material for enhanced safety and longevity. With two rows of copper alloy contacts, each rated for 5 A of amperage, it ensures secure and efficient power transmission. The .156-inch pitch and .2-inch row spacing, along with 50 positions, provide ample connectivity options for your circuit board. Whether you're connecting boards in a straight orientation or in a tight space, this connector offers flexibility and ease of use. Operating seamlessly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of applications. Trust in our Card Edge Connector to deliver exceptional performance and durability in every connection.