357-050-400-207

Heilind Number:EDA357-050-400-207
Manufacturer:EDAC
Manufacturer Number:357-050-400-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-050-400-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-050-400-207

Detailed Description

Introducing our cutting-edge Card Edge Connector, the 357-050-400-207. Designed for seamless board-to-board connection, this connector boasts exceptional durability and performance. With a sleek black housing made from UL 94V-0 Thermoplastic Polyester, it meets the highest industry standards for safety and reliability. The copper alloy contacts ensure optimal conductivity, while the double-row design with 50 positions allows for efficient data transmission. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Upgrade your connectivity with the 357-050-400-207 Card Edge Connector.