357-050-400-208

Heilind Number:EDA357-050-400-208
Manufacturer:EDAC
Manufacturer Number:357-050-400-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-050-400-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-050-400-208

Detailed Description

Introducing our 357-050-400-208 Card Edge Connector, a sleek and reliable solution for seamless board-to-board connectivity. With its striking black color and robust UL 94V-0 Thermoplastic Polyester housing, this connector not only looks great but also offers superior performance. Featuring two rows of high-quality Copper Alloy contacts, each with a pitch of .156 inches and a spacing of .2 inches, this connector ensures secure and efficient data transmission. With a total of 50 positions, it's perfect for demanding applications that require multiple connections. Designed for straight mounting orientation, it's easy to install and guarantees a stable connection. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is built to withstand even the harshest environments. Trust in the 357-050-400-208 for all your board-to-board connectivity needs.