357-050-400-212

Heilind Number:EDA357-050-400-212
Manufacturer:EDAC
Manufacturer Number:357-050-400-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-050-400-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-050-400-212

Detailed Description

Introducing our high-performance Card Edge Connector, SKU 357-050-400-212. Designed for seamless board-to-board PCB connections, this essential component boasts exceptional durability and reliability. Crafted from UL 94V-0 Thermoplastic Polyester in a sleek black hue, it not only offers a professional aesthetic but also ensures safety and compliance. With two rows of precision-engineered Copper Alloy contacts, rated for 5 A of power, it guarantees efficient signal transmission. The 50 positions, spaced at a pitch of .156 inches and row spacing of .2 inches, provide ample connectivity options for your electronic devices. Whether in straight mount orientation or operating within a wide temperature range of -40 to 105 °C, this connector delivers optimal performance in any environment. Trust in its superior quality for seamless integration in your PCB assembly projects.