357-050-400-258

Heilind Number:EDA357-050-400-258
Manufacturer:EDAC
Manufacturer Number:357-050-400-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-050-400-258
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-050-400-258

Detailed Description

Upgrade your PCB connectivity with our Card Edge Connector, 357-050-400-258. Designed for reliability and performance, this black connector features a 2-row configuration with 50 positions, offering ample connectivity for your electronic devices. Built to withstand harsh environments, it boasts a UL 94V-0 Thermoplastic Polyester housing material and copper alloy contacts, ensuring durability and secure connections. With a pitch of .156 inches and row spacing of .2 inches, precise and efficient PCB assembly is guaranteed. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications. Trust in its straight mount orientation for easy installation and seamless integration into your projects. Elevate your connectivity solutions with this essential component from our extensive line of connectors.