357-050-400-268

Heilind Number:EDA357-050-400-268
Manufacturer:EDAC
Manufacturer Number:357-050-400-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-050-400-268
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-050-400-268

Detailed Description

Upgrade your PCB connectivity with our 357-050-400-268 Card Edge Connector. Made from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector ensures reliable performance in any setting. With a 5 A amperage rating, it can handle high power demands with ease. Featuring two rows of 50 positions, it offers ample connectivity options for your PCBs. The copper alloy contacts provide excellent conductivity, while the .156" pitch and .2" row spacing allow for easy installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for industrial and commercial applications. Trust in its straight mount orientation for seamless integration into your projects. Upgrade your connectivity game with this high-quality Card Edge Connector.