357-050-400-278

Heilind Number:EDA357-050-400-278
Manufacturer:EDAC
Manufacturer Number:357-050-400-278
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-050-400-278
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-050-400-278

Detailed Description

Upgrade your PCB connectivity with our 357-050-400-278 Card Edge Connector. This sleek and durable connector, featuring a striking black housing made of UL 94V-0 Thermoplastic Polyester, is designed to withstand the rigors of industrial environments. With two rows of high-quality Copper Alloy contacts, it ensures reliable signal transmission at an amperage of 5 A. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the 50 positions offer ample connectivity options. Whether you're designing a new system or replacing existing connectors, the 357-050-400-278 is the perfect choice. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for a variety of applications. Trust in this essential component from our extensive range of PCB connectors to power your innovations seamlessly.