357-050-420-201

Heilind Number:EDA357-050-420-201
Manufacturer:EDAC
Manufacturer Number:357-050-420-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-050-420-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-050-420-201

Detailed Description

Introducing our 357-050-420-201 Card Edge Connector, a vital component for seamless board-to-board PCB connectivity. Engineered for optimal performance, this connector features two rows of fifty positions, ensuring efficient data transmission and power delivery. Crafted from high-quality UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it guarantees reliability in any application. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortless. Designed for straight mounting orientation, installation is simple and secure. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for demanding environments. Trust in the black Card Edge Connector for seamless interconnection solutions in your projects.