357-050-420-203

Heilind Number:EDA357-050-420-203
Manufacturer:EDAC
Manufacturer Number:357-050-420-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-050-420-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-050-420-203

Detailed Description

Introducing our Card Edge Connector, SKU 357-050-420-203, a crucial component for seamless board-to-board connections. Designed for high-performance applications, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of 50 positions each, it offers ample connectivity options. The copper alloy contacts and .156 inch pitch guarantee reliable signal transmission, while the .2 inch row spacing allows for efficient PCB layout. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for use in diverse environments. Its straight mount orientation simplifies installation, making it a versatile solution for various electronic systems. Trust in this connector for secure and efficient board-to-board connections in your projects.