357-050-420-207

Heilind Number:EDA357-050-420-207
Manufacturer:EDAC
Manufacturer Number:357-050-420-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-050-420-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-050-420-207

Detailed Description

Introducing our high-performance Card Edge Connector, designed to elevate your PCB connectivity to the next level. Engineered with precision and reliability in mind, this connector boasts a sleek black housing made from UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With two rows of copper alloy contacts offering a total of 50 positions, you can achieve seamless data transfer with ease. The .156-inch pitch and .2-inch row spacing provide optimal signal integrity, while the straight mount orientation allows for convenient installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Trust in its 5A amperage rating to deliver consistent power transmission, making it an essential component for any electronic setup. Elevate your connectivity game with our Card Edge Connector.