357-050-420-212

Heilind Number:EDA357-050-420-212
Manufacturer:EDAC
Manufacturer Number:357-050-420-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-050-420-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-050-420-212

Detailed Description

Enhance connectivity and streamline your PCB assembly with our Card Edge Connector, SKU 357-050-420-212. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of precision-crafted Copper Alloy contacts, it offers reliable connectivity for high-speed data transmission. The .156-inch pitch and .2-inch row spacing accommodate 50 positions, allowing for seamless board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications. Trust in its straight mount orientation for easy installation and a secure fit. Elevate your projects with this essential component, part of our extensive lineup of high-quality PCB connectors.