357-050-420-258

Heilind Number:EDA357-050-420-258
Manufacturer:EDAC
Manufacturer Number:357-050-420-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-050-420-258
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-050-420-258

Detailed Description

Introducing our sleek and reliable Card Edge Connector, the perfect solution for seamlessly interconnecting PCBs. Designed for optimal performance, this connector boasts a durable housing made of UL 94V-0 Thermoplastic Polyester in a sleek black finish, ensuring both safety and style. With two rows of high-quality Copper Alloy contacts, each featuring a pitch of .156 inches and row spacing of .2 inches, you can easily achieve secure and efficient connections. The connector offers 50 positions, catering to a wide range of connectivity needs. Its straight mount orientation allows for easy integration, while its wide operating temperature range of -40 to 105 °C ensures functionality in diverse environments. Trust in the 357-050-420-258 for seamless and dependable board-to-board connections in your electronic projects.