357-050-420-268

Heilind Number:EDA357-050-420-268
Manufacturer:EDAC
Manufacturer Number:357-050-420-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-050-420-268
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-050-420-268

Detailed Description

Upgrade your electronic connections with our high-performance Card Edge Connector, SKU 357-050-420-268. Designed for precision and durability, this connector features 50 positions across 2 rows, ensuring seamless and reliable board-to-board PCB connections. The housing, constructed from UL 94V-0 Thermoplastic Polyester, offers exceptional heat resistance and protection. The contact material, Copper Alloy, guarantees optimal conductivity. With a pitch of .156 inches and row spacing of .2 inches, this connector is perfect for compact designs. Operating smoothly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications. Make the smart choice for your electronic projects with this sleek and efficient Black Card Edge Connector.