357-050-420-278

Heilind Number:EDA357-050-420-278
Manufacturer:EDAC
Manufacturer Number:357-050-420-278
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-050-420-278
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-050-420-278

Detailed Description

Enhance your PCB connectivity with our 357-050-420-278 Card Edge Connector. Designed for reliable performance, this black connector features a dual-row configuration with 50 positions, ensuring seamless data transmission. With an amperage rating of 5A, it can handle high-power applications with ease. The housing is crafted from UL 94V-0 Thermoplastic Polyester for exceptional durability, while the copper alloy contact material guarantees efficient signal transfer. The .156-inch pitch and .2-inch row spacing offer precise alignment on your board. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is perfect for industrial and commercial use. Trust in our high-quality product to optimize your board-to-board connections effectively.