357-050-422-201

Heilind Number:EDA357-050-422-201
Manufacturer:EDAC
Manufacturer Number:357-050-422-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-050-422-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-050-422-201

Detailed Description

Introducing our 357-050-422-201 Card Edge Connector, a sleek and reliable solution for your electronic connectivity needs. Designed in timeless black, this connector seamlessly integrates into any setup, offering a secure and efficient connection. With a robust housing made of UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in all applications. Featuring two rows of high-quality Copper Alloy contacts, each with 50 positions, this connector allows for seamless data transmission. The .156-inch pitch and .2-inch row spacing provide optimal connectivity, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of environments. Trust in the 357-050-422-201 for premium performance in your PCB connectivity needs.