357-050-422-203

Heilind Number:EDA357-050-422-203
Manufacturer:EDAC
Manufacturer Number:357-050-422-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-050-422-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-050-422-203

Detailed Description

Introducing our 357-050-422-203 Card Edge Connector, a sleek and high-performance solution for your PCB connectivity needs. Designed for optimal efficiency, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance in even the most demanding environments. With two rows of copper alloy contacts, each spaced at .156 inches, and a total of 50 positions, this connector offers seamless connectivity for your electronic devices. Its straight mount orientation and black color make it not only functional but also visually appealing. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is perfect for a variety of applications. Trust in the 357-050-422-203 for efficient and dependable board-to-board connections.