357-050-422-208

Heilind Number:EDA357-050-422-208
Manufacturer:EDAC
Manufacturer Number:357-050-422-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-050-422-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-050-422-208

Detailed Description

Introducing the 357-050-422-208 Card Edge Connector, a sleek and reliable solution for seamless board-to-board connections. Featuring a striking black color and crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety in any application. With two rows of copper alloy contacts providing 50 positions, it offers ample connectivity options with a pitch of .156 inches and row spacing of .2 inches. Designed for straight mount orientation, it guarantees easy installation and secure connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it is perfect for use in diverse environments. Trust in this high-quality connector for efficient and consistent performance in your PCB projects.