357-050-422-268

Heilind Number:EDA357-050-422-268
Manufacturer:EDAC
Manufacturer Number:357-050-422-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-050-422-268
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-050-422-268

Detailed Description

Experience seamless connectivity with our 357-050-422-268 Card Edge Connector. Designed for reliability and durability, this essential component features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and performance. With two rows of high-quality Copper Alloy contacts, each with a pitch of .156 inches and a row spacing of .2 inches, you can count on secure connections for all your PCB needs. The connector boasts 50 positions, perfect for complex circuitry setups. Its straight mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105°C guarantees functionality in any environment. Trust in the 357-050-422-268 for efficient and dependable board-to-board connectivity in a variety of applications.