357-050-424-201

Heilind Number:EDA357-050-424-201
Manufacturer:EDAC
Manufacturer Number:357-050-424-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-050-424-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-050-424-201

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless board-to-board PCB connectivity in a wide range of electronic applications. Crafted with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both reliability and safety. With two rows of contacts made from copper alloy, each capable of carrying up to 5A of current, it offers efficient power transmission. The .156-inch pitch and .2-inch row spacing, along with 50 positions, provide ample connectivity options. Engineered for optimal performance, this connector operates flawlessly in temperatures ranging from -40 to 105°C. Whether you're building computers, telecommunications equipment, or industrial machinery, our Card Edge Connector is the perfect choice for secure and efficient PCB connections. Elevate your design with this essential component, guaranteed to meet the highest standards of quality and functionality.