357-050-424-202

Heilind Number:EDA357-050-424-202
Manufacturer:EDAC
Manufacturer Number:357-050-424-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-050-424-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-050-424-202

Detailed Description

Upgrade your PCB connection with the 357-050-424-202 Card Edge Connector. Designed for high-performance applications, this connector features a durable black UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in even the most demanding environments. With two rows of copper alloy contacts, each with a pitch of .156 inches and spaced .2 inches apart, it offers secure and efficient connectivity. The straight mount orientation makes installation a breeze, while the operating temperature range of -40 to 105 °C guarantees functionality in a wide range of conditions. Perfect for use in various industries, this connector is a vital component for seamless board-to-board connections. Upgrade your setup today with the 357-050-424-202 Card Edge Connector.