357-050-424-203

Heilind Number:EDA357-050-424-203
Manufacturer:EDAC
Manufacturer Number:357-050-424-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-050-424-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-050-424-203

Detailed Description

Enhance your PCB connectivity with our 357-050-424-203 Card Edge Connector. Designed for reliability and performance, this black connector features a double-row configuration with 50 positions, allowing for seamless board-to-board connections. Constructed from UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures durability and efficient signal transmission. With a pitch of .156 inches and row spacing of .2 inches, it offers precise and secure mating. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Trust in the quality of this connector for seamless and dependable electronic connections.