357-050-424-207

Heilind Number:EDA357-050-424-207
Manufacturer:EDAC
Manufacturer Number:357-050-424-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-050-424-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-050-424-207

Detailed Description

Upgrade your circuit board connectivity with our Card Edge Connector, 357-050-424-207. Designed for optimal performance, this black connector is built to handle high amperage, with a capacity of 5 A. Its durable housing is crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliability in any environment. Featuring two rows of copper alloy contacts with a pitch of .156 inches, this connector offers seamless integration with your PCB setup. With 50 positions available, you have ample room for all your connections. The straight mount orientation and wide operating temperature range of -40 to 105 °C make installation and use a breeze. Elevate your connectivity game with this essential component for your electronic projects.