357-050-424-208

Heilind Number:EDA357-050-424-208
Manufacturer:EDAC
Manufacturer Number:357-050-424-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-050-424-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-050-424-208

Detailed Description

Introducing our 357-050-424-208 Card Edge Connector, a high-performance solution for seamless board-to-board connections. Designed for reliability and longevity, this connector features a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring robustness in even the most demanding environments. With two rows of 50 copper alloy contacts, each with a pitch of .156 inches and row spacing of .2 inches, this connector provides secure and efficient connectivity. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for a wide range of applications. Whether you're a professional in the electronics industry or a DIY enthusiast, trust in the quality and precision of our Card Edge Connector for all your PCB assembly needs.