357-050-424-212

Heilind Number:EDA357-050-424-212
Manufacturer:EDAC
Manufacturer Number:357-050-424-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-050-424-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-050-424-212

Detailed Description

Introducing our 357-050-424-212 Card Edge Connector, a high-performance solution for seamless board-to-board connectivity in electronic devices. This sleek and sophisticated connector boasts a sleek black color and is meticulously engineered for optimal performance. With a 5A amperage rating, it guarantees reliable power transmission. The housing is crafted from UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. Featuring two rows of precision-machined copper alloy contacts with a pitch of .156 inches and a row spacing of .2 inches, this connector offers 50 positions for seamless data transfer. Its straight mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105°C ensures functionality in diverse environments. Trust in the 357-050-424-212 for superior connectivity in your electronic designs.