357-050-424-258

Heilind Number:EDA357-050-424-258
Manufacturer:EDAC
Manufacturer Number:357-050-424-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-050-424-258
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-050-424-258

Detailed Description

Upgrade your PCB connections with our high-performance Card Edge Connector. Designed for reliability and longevity, this connector features a durable black housing made from UL 94V-0 Thermoplastic Polyester. With two rows of contacts, each crafted from Copper Alloy, it ensures secure and efficient power transmission. The .156 inch pitch and .2 inch row spacing offer precise alignment, perfect for 50-position setups. Engineered for versatility, this connector can be mounted straight for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Trust in the quality and performance of this essential component for your PCB connectivity needs.