357-050-424-268

Heilind Number:EDA357-050-424-268
Manufacturer:EDAC
Manufacturer Number:357-050-424-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-050-424-268
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-050-424-268

Detailed Description

Introducing our 357-050-424-268 Card Edge Connector, the ultimate solution for seamless connectivity in your electronic devices. Crafted with precision and durability in mind, this connector boasts a sleek black design that effortlessly complements any PCB layout. Rated for an amperage of 5A, it ensures reliable power transmission without compromising on safety. The housing is constructed from UL 94V-0 rated Thermoplastic Polyester, guaranteeing high heat resistance and flame retardancy. With two rows of copper alloy contacts, each positioned at a pitch of .156 inches and row spacing of .2 inches, this connector offers 50 positions for versatile board-to-board connections. Whether you're designing for industrial machinery or consumer electronics, its straight mount orientation and wide operating temperature range of -40 to 105°C make it a dependable choice. Trust in the 357-050-424-268 for efficient and secure card edge connections, available now in our comprehensive range of PCB connectors.