357-050-440-201

Heilind Number:EDA357-050-440-201
Manufacturer:EDAC
Manufacturer Number:357-050-440-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-050-440-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-050-440-201

Detailed Description

Upgrade your PCB connectivity with our 357-050-440-201 Card Edge Connector. Designed for high-performance applications, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts, it can handle an amperage of 5A, perfect for reliable power transmission. The .156-inch pitch and .2-inch row spacing provide precise alignment for seamless board-to-board connections. Offering 50 positions in a straight mount orientation, this connector guarantees a secure fit. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for use in various environments. Trust in our connector to deliver exceptional performance and connectivity for your PCB projects. Explore our full range of connectors in the Card Edge Connectors category.