357-050-440-203

Heilind Number:EDA357-050-440-203
Manufacturer:EDAC
Manufacturer Number:357-050-440-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-050-440-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-050-440-203

Detailed Description

Introducing our 357-050-440-203 Card Edge Connector, designed for high-performance connectivity in electronic devices. This black connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable operation in demanding environments. With two rows of 50 positions, it offers ample connectivity options for your PCB applications. The contact material, Copper Alloy, guarantees excellent conductivity and longevity. A pitch of .156 inches and row spacing of .2 inches allow for precise and secure connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for industrial and commercial use. Whether you're designing telecommunications equipment, industrial machinery, or consumer electronics, trust in the quality and performance of our Card Edge Connector.