357-050-440-207

Heilind Number:EDA357-050-440-207
Manufacturer:EDAC
Manufacturer Number:357-050-440-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-050-440-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-050-440-207

Detailed Description

Introducing our 357-050-440-207 Card Edge Connector, a high-performance solution for seamless board-to-board connectivity. Designed for optimal efficiency, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and reliability in any application. With two rows of copper alloy contacts and a pitch of .156 inches, it offers precision mating for up to 50 positions. The straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for use in various electronic systems. Trust in the quality and performance of this connector to streamline your PCB connections with ease.